105325-1004
Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Black
Ensure secure connections with our Nano-Fit Terminal Position Assurance (TPA) Retainer. Designed for peace of mind, this black, 2.50mm pitch retainer is perfect for 4-circuit setups. Crafted from durable nylon, it guarantees reliable performance even in challenging conditions, with an operating temperature range of -40 to 105°C. Specifically tailored for Nano-Fit connectors, this TPA retainer is essential for maintaining contact integrity. Rest easy knowing your connections are locked in place, compliant with RoHS standards. Ideal for PCB applications, it's a crucial component for maintaining signal integrity in demanding environments.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105325-1004 |
Color: | Black |
Series: | 105325 - Nano-Fit - TPA - Term Pos Assurance |
Connector Type: | Nano-Fit, TPA - Term Pos Assurance |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Number of Contacts Loaded: | 4 |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 1053251004 |
SKU: | MOL105325-1004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2022 | 512150 - Capacity change or tool replacement. This notification is to inform you about set of duplication tooling being added to meet the following increase demands of this product referenced below. There will be no changes in fit, form or function from the new tooling when compared to the existing tooling. | Download |
09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |