105309-1105
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 5 Circuits, with Kinked Pins, Tin (Sn) Plating, Black
Easily integrate electronic components with our Nano-Fit Vertical Header. Designed for through-hole mounting, this connector features a single row of 5 circuits with kinked pins for secure connections. With a pitch of 2.50mm and tin plating, it ensures reliable performance. The black body orientation, straight design, and keying feature add convenience during installation. Rated for 6.5A and 250V AC/DC, it meets high power and voltage requirements. Constructed with durable materials like Liquid Crystal Polymer, it offers exceptional durability even in harsh environments. RoHS compliant and with glow wire capability, this connector is a safe and efficient choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105309-1105 |
Color: | Black |
Series: | 105309 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053091105 |
SKU: | MOL105309-1105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |