105309-1108

Heilind Number:MOL105309-1108
Manufacturer:Molex
Manufacturer Number:105309-1108
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 8 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105309-1108
Color:Black
Series:105309
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:1.524 µm
Number of Contacts Loaded:8
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053091108
SKU:MOL105309-1108

Detailed Description

Elevate your PCB connectivity with our Nano-Fit Vertical Header. This meticulously designed component features a 2.50mm pitch, single-row configuration, boasting 8 circuits for seamless integration. Crafted with kinked pins for secure attachment, the header offers reliable performance with tin (Sn) plating in a sleek black finish. Its brass contact material and liquid crystal polymer body ensure durability, while meeting stringent flammability standards. With a straight orientation, through-hole termination method, and 6.5A amperage capacity, this header is ideal for various electronic applications. Polarization features, including keying and mate orientation, guarantee proper alignment, while PCB retention and locator elements ensure stability during assembly. Operating efficiently in a wide temperature range, from -40 to 105°C, and boasting 25 mating cycles, this Nano-Fit Header is a dependable choice for your connectivity needs. Compliant with RoHS regulations, it exemplifies our commitment to quality and sustainability in every detail. Elevate your PCB connectivity with our Nano-Fit Vertical Header.