105309-1304

Heilind Number:MOL105309-1304
Manufacturer:Molex
Manufacturer Number:105309-1304
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105309-1304
Color:Black
Series:105309
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2.5 mm
Voltage:300 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053091304
SKU:MOL105309-1304

Detailed Description

Introducing our Nano-Fit Vertical Header, a compact and efficient solution for your PCB connectivity needs. This Through Hole header features a 2.50mm pitch with a single row design, perfect for space-constrained applications. With 4 circuits and kinked pins for secure connections, it offers reliable performance. The black color and straight body orientation add to its versatility. Constructed with high-quality materials including Liquid Crystal Polymer, it ensures durability. Operating at a wide temperature range from -40 to 115 °C, it is suitable for various environments. Gold over Nickel plating in the contact mating area guarantees excellent conductivity. RoHS compliant and with a voltage rating of 300V, this Nano-Fit header meets industry standards for safety and quality. Perfect for Wire to Board connections, it's a dependable choice for your projects.