105309-1306
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, 0.76
Enhance your PCB connectivity with the Nano-Fit Vertical Header. This Through Hole connector features a 2.50mm Pitch, Single Row design with 6 Circuits, complete with Kinked Pins for secure attachment. Crafted from durable black Liquid Crystal Polymer, it ensures reliable performance in a straight body orientation. With a current rating of 6.5 A and a voltage capacity of 300 V, it meets high-power requirements. Gold over Nickel contact plating and Tin over Nickel termination plating guarantee excellent conductivity and longevity, even in challenging environments. RoHS compliant and operating efficiently in a wide temperature range from -40 to 115 °C, this connector is a versatile and dependable choice for your applications. Its compact size and vertical orientation make it ideal for space-saving installations, while features like PCB retention and polarization ensure easy and secure assembly. Whether for industrial machinery or consumer electronics, the Nano-Fit Header delivers on performance and reliability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105309-1306 |
Color: | Black |
Series: | 105309 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053091306 |
SKU: | MOL105309-1306 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |