| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105309-4507 |
| Series: | 105309 |
| Amperage: | 8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Contact Plating: | Tin |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053094507 |
| SKU: | MOL105309-4507 |
105309-4507
| Heilind Number: | MOL105309-4507 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105309-4507 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 7 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Enhance your power connector system with our Nano-Fit Vertical Header. Featuring a single row design with 7 circuits, this Through Hole header boasts kinked pins for secure connections. With a 2.50mm pitch and tin plating, it ensures reliable performance. Crafted from Liquid Crystal Polymer, it can handle up to 8A and 250V AC/DC, suitable for power applications. Glow-Wire Capable and RoHS compliant, it meets high safety standards. Operating in a wide temperature range from -40 to 105°C, it offers durability. Perfect for Wire to Board setups, this product is tape and reel packaged for convenience. Elevate your PCB connectivity with the Nano-Fit Vertical Header.

