| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105309-4606 |
| Series: | 105309 |
| Amperage: | 8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053094606 |
| SKU: | MOL105309-4606 |
105309-4606
| Heilind Number: | MOL105309-4606 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105309-4606 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Elevate your power connector systems with our Nano-Fit Vertical Header. Designed for efficient PCB assembly, this single-row connector features 6 circuits with kinked pins for secure attachment. With 0.76µm gold plating, it ensures reliable conductivity, while its natural housing and glow-wire capability meet stringent safety standards. Operating in a wide temperature range (-40 to 115°C) and with a voltage rating of 250V AC/DC, it offers versatility in various applications. RoHS compliant and delivered in convenient tape and reel packaging, it's a top choice for high-performance connectivity needs.

