105309-4804

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable, Tape and Reel

Elevate your power connectivity with our Nano-Fit Vertical Header. Featuring a compact 2.50mm pitch, this single-row connector is designed for through-hole mounting, ensuring secure and reliable connections. With 4 circuits and kinked pins, it offers versatile usage in various applications. The 0.76µm Gold (Au) plating enhances conductivity, while the lubricated finish and natural housing color add to its durability and aesthetic appeal. Glow-wire capable and RoHS compliant, it meets stringent safety standards. Operating efficiently in a wide temperature range (-40 to 115 °C) and with a maximum voltage of 250V AC/DC, this connector is ideal for demanding environments. Whether for industrial machinery, automotive systems, or consumer electronics, the Nano-Fit Vertical Header delivers high-performance power transmission, making it a valuable addition to the Fit Family Power Connectors lineup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105309-4804
Series: 105309
Amperage: 8 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Gold
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 4
Housing Color: Natural
Termination Type: Through Hole
Operating Temperature Range: -40 - 115 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053094804
SKU: MOL105309-4804
Series: 105309
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 4
Durability (mating cycles max): 50
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.470/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 0.762µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: