105310-2216
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, with Kinked Pins, 0.38
Part Aliases: Molex 1053102216
Introducing the Nano-Fit Vertical Header, a high-performance connector designed for through-hole mounting with a 2.50mm pitch. This dual-row header features 16 circuits with kinked pins for secure PCB attachment. Crafted from natural-colored Liquid Crystal Polymer, it ensures durable and reliable connections in various applications. With a current rating of 6.5A and voltage tolerance up to 300V, it meets demanding power requirements. The straight body orientation and 2.5mm pitch offer easy integration, while gold-over-nickel contact plating guarantees optimal conductivity. Operating in a wide temperature range from -40 to 115°C, it is suitable for diverse environments. Featuring keying, PCB retention, and polarization features, it ensures proper mating and alignment. RoHS compliant and glow-wire capable, this Nano-Fit header is a dependable solution for wire-to-board connectivity in electronic assemblies.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105310-2216 |
Color: | Natural |
Series: | 105310 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 300 V |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 115 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053102216 |
SKU: | MOL105310-2216 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |