105310-3508

Heilind Number:MOL105310-3508
Manufacturer:Molex
Manufacturer Number:105310-3508
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105310-3508
Series:105310
Amperage:7.5 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Contact Plating:Tin
Pitch:2.5 mm
Voltage:250 V AC/DC
Orientation:Vertical
Number of Positions:8
Housing Color:Black
Termination Type:Through Hole
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
Product Name:Nano-Fit
PCB Tail Length:3.2 mm
Part Aliases:1053103508
SKU:MOL105310-3508

Detailed Description

Introducing the Nano-Fit Vertical Header, a compact and efficient power connector for your PCB needs. With a 2.50mm pitch and dual-row design, it offers 8 circuits for reliable connectivity. The kinked pins ensure secure attachment through through-hole termination, while the tin plating guarantees durability. In sleek black housing with glow-wire capability, this header is both functional and stylish. It operates at a voltage of 250V AC/DC and can handle a current of 7.5A, making it suitable for various power applications. With a wide operating temperature range and RoHS compliance, it meets industry standards for quality and safety. Upgrade your wire-to-board connections with the Nano-Fit Vertical Header, part of the Fit Family Power Connectors.