| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105310-3514 |
| Series: | 105310 |
| Amperage: | 7.5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Tin |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053103514 |
| SKU: | MOL105310-3514 |
105310-3514
| Heilind Number: | MOL105310-3514 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105310-3514 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Enhance your power connector setup with our Nano-Fit Vertical Header, designed for optimal performance in through-hole installations. Featuring a dual-row configuration with 14 circuits and kinked pins, this header ensures secure and efficient connectivity. With tin plating and a black housing made of durable liquid crystal polymer, it offers reliable operation even in demanding environments. Glow-wire capable and RoHS compliant, it meets stringent safety standards. Suitable for wire-to-board applications, this header boasts a 2.50mm pitch, accommodating up to 7.5A of current at 250V AC/DC. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a dependable choice for various circuit setups. Whether for industrial or commercial use, the Nano-Fit Vertical Header guarantees performance and longevity, part of our renowned Fit Family of Power Connectors.

