| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105310-3810 |
| Series: | 105310 |
| Amperage: | 7.5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053103810 |
| SKU: | MOL105310-3810 |
105310-3810
| Heilind Number: | MOL105310-3810 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105310-3810 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Lubricated, Black, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Introducing the Nano-Fit Vertical Header, a high-performance PCB connector designed for power applications. This through-hole header features a 2.50mm pitch with dual rows and 10 circuits, offering robust connectivity. With kinked pins and 0.76µm Gold (Au) plating, it ensures reliable signal transmission. The housing, made of Liquid Crystal Polymer in sleek black, is both durable and aesthetically pleasing. Glow-Wire Capable and RoHS compliant, this connector meets stringent safety standards. Ideal for wire-to-board connections, it boasts a 7.5A amperage and 250V AC/DC voltage rating, suitable for various power requirements. With an operating temperature range of -40 to 115°C, it performs reliably in harsh environments. Whether for industrial machinery or consumer electronics, the Nano-Fit Vertical Header is the perfect solution for power connectivity in PCB assemblies.

