| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105310-4610 |
| Series: | 105310 |
| Amperage: | 7.5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053104610 |
| SKU: | MOL105310-4610 |
105310-4610
| Heilind Number: | MOL105310-4610 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105310-4610 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Discover the Nano-Fit Vertical Header, a high-performance connector designed for power applications. With a 2.50mm pitch and dual-row configuration, it offers reliable connectivity for your projects. Featuring 10 circuits and kinked pins, this header ensures secure mating with compatible components. The 0.76µm Gold (Au) plating enhances conductivity, while its natural housing is Glow-Wire Capable for added safety. Built with Liquid Crystal Polymer, it can withstand harsh environments with an operating temperature range of -40 to 115 °C. Ideal for Wire to Board connections, the Nano-Fit Header is RoHS compliant, making it an eco-friendly choice for your designs.

