| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105310-4812 |
| Series: | 105310 |
| Amperage: | 7.5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053104812 |
| SKU: | MOL105310-4812 |
105310-4812
| Heilind Number: | MOL105310-4812 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105310-4812 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Introducing our Nano-Fit Vertical Header, a compact and efficient solution for your power connector needs. This dual-row header features 12 circuits with kinked pins, designed for secure through-hole mounting. With 0.76µm gold plating and lubrication, it ensures reliable conductivity and durability. The housing, made of liquid crystal polymer, offers excellent heat resistance. Glow-wire capable and RoHS compliant, it meets high safety standards. Operating at a wide temperature range of -40 to 115°C, with an amperage of 7.5A and voltage rating of 250V AC/DC, it's suitable for various applications. Packaged in tape and reel for easy handling, it's part of our Fit Family Power Connectors series, guaranteeing seamless compatibility and performance in wire-to-board connections.

