| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105310-4816 |
| Series: | 105310 |
| Amperage: | 7.5 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053104816 |
| SKU: | MOL105310-4816 |
105310-4816
| Heilind Number: | MOL105310-4816 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105310-4816 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, with Kinked Pins, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Elevate your power connectivity with our Nano-Fit Vertical Header. Featuring a sleek design with through-hole installation, this dual-row header boasts 16 circuits and kinked pins for secure connections. Its 0.76µm gold plating ensures reliable conductivity, while lubrication enhances performance. Crafted from durable liquid crystal polymer in a natural hue, this header is glow-wire capable and RoHS compliant. With a voltage rating of 250V AC/DC and an amperage of 7.5A, it's suitable for a wide range of applications. The 2.5mm pitch and vertical orientation make it ideal for wire-to-board setups, while its operating temperature range of -40 to 115°C ensures stability in diverse environments. Trust in the Nano-Fit for efficient and dependable power transmission in your projects.

