105311-1102
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, with Solder Clips, Tin (Sn) Plating, Black
Elevate your PCB connections with our Nano-Fit Vertical Header. Featuring a sleek black design, this through-hole connector offers a 2.50mm pitch, ideal for tight spaces. The single-row layout with 2 circuits ensures efficient power delivery, while solder clips and tin plating guarantee secure and reliable connections. With an amperage rating of 6.5A and a voltage tolerance of 250V AC/DC, it's perfect for various applications. Crafted from high-quality materials, including brass contacts and liquid crystal polymer, this header is built to last, even in challenging environments. Its straight body orientation and vertical positioning make integration a breeze, while keying and polarization features ensure proper mating alignment. RoHS compliant and capable of withstanding operating temperatures from -40 to 105°C, it's a dependable choice for your projects. Whether you're a seasoned engineer or a DIY enthusiast, the Nano-Fit Vertical Header is a must-have component for your PCB assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105311-1102 |
Color: | Black |
Series: | 105311 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053111102 |
SKU: | MOL105311-1102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2018 | 503375 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |