105311-3503

Heilind Number:MOL105311-3503
Manufacturer:Molex
Manufacturer Number:105311-3503
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, with Solder Clips, Tin (Sn) Plating, Black, Glow-Wire Capable, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105311-3503
Series:105311
Amperage:7.5 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Contact Plating:Tin
Pitch:2.5 mm
Voltage:250 V AC/DC
Orientation:Vertical
Number of Positions:3
Housing Color:Black
Termination Type:Through Hole
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
Product Name:Nano-Fit
PCB Tail Length:3.2 mm
Part Aliases:1053113503
SKU:MOL105311-3503

Detailed Description

Enhance your power connectivity with our Nano-Fit Vertical Header. Featuring a 2.50mm pitch and a single row design, this through-hole connector is designed for optimal performance. With 3 circuits and solder clips for secure attachment, it ensures reliable power transmission. The tin plating and black housing not only offer durability but also a sleek appearance. Glow-wire capable and RoHS compliant, it meets high safety standards. Operating in a wide temperature range (-40 to 105°C) and with a voltage rating of 250V AC/DC, it's suitable for various applications. Part of our Fit Family Power Connectors series, this Nano-Fit header guarantees quality and efficiency in your PCB assembly projects.