105311-3804
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Lubricated, Black, Glow-Wire Capable, Tape and Reel
Introducing the Nano-Fit Vertical Header, a high-performance solution for power connectivity in compact electronic assemblies. Featuring a 2.50mm pitch and single-row design, this header is ideal for through-hole PCB mounting. With four circuits and solder clips for secure attachment, it ensures reliable power transmission. The 0.76µm gold (Au) plating offers excellent conductivity and corrosion resistance, while the lubricated surface simplifies assembly. Designed for durability, it is glow-wire capable and operates flawlessly in a wide temperature range from -40 to 115 °C. This black housing, made of liquid crystal polymer, not only provides robustness but also adds a sleek finish to your application. With a voltage rating of 250V AC/DC and an amperage of 7.5A, it meets the demands of various power applications. Whether for industrial equipment, consumer electronics, or automotive systems, the Nano-Fit Vertical Header delivers top-notch performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105311-3804 |
Series: | 105311 |
Amperage: | 7.5 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 4 |
Housing Color: | Black |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053113804 |
SKU: | MOL105311-3804 |
Series: | 105311 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 4 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 0.587/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |