105311-3504

Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Single Row, 4 Circuits, with Solder Clips, Tin (Sn) Plating, Black, Glow-Wire Capable, Tray

Elevate your power connector game with our Nano-Fit Vertical Header. Designed for precision and efficiency, this single-row connector boasts 4 circuits with solder clips for seamless installation. Its 2.50mm pitch and through-hole termination ensure secure connections, while its Tin (Sn) plating guarantees reliability. With a voltage rating of 250V AC/DC and an amperage of 7.5A, it delivers high-performance power transmission. Engineered for durability, it features a liquid crystal polymer housing in sleek black, with glow-wire capability for added safety. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Joining the Fit Family Power Connectors, it's RoHS compliant and part of the Nano-Fit series, offering exceptional quality and functionality for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 105311-3504
Series: 105311
Amperage: 7.5 A
Housing Material: Liquid Crystal Polymer
Number of Rows: 1
Contact Plating: Tin
Pitch: 2.5 mm
Voltage: 250 V AC/DC
Orientation: Vertical
Number of Positions: 4
Housing Color: Black
Termination Type: Through Hole
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Connector System: Wire to Board
Product Name: Nano-Fit
PCB Tail Length: 3.2 mm
Part Aliases: 1053113504
SKU: MOL105311-3504
Series: 105311
Product Name: Nano-Fit
Breakaway: No
Circuits (maximum): 4
Durability (mating cycles max): 25
Glow-Wire Capable: Yes
Guide to Mating Part: No
Keying to Mating Part: Yes
Lock to Mating Part: Yes
Material - Metal: Brass
Material - Plating Termination: Tin
Net Weight: 0.587/g
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness - Recommended: 1.60mm / 2.40mm
Pitch - Termination Interface: 2.50mm
Plating min - Mating: 1.524µm
Plating min - Termination: 1.524µm
Polarized to Mating Part: Yes
Polarized to PCB: Yes
Shrouded: Yes
Stackable: No
Surface Mount Compatible (SMC): No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: