105312-1106
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 6 Circuits, with Solder Clips, Tin (Sn) Plating, Black
Enhance your PCB connectivity with our Nano-Fit Vertical Header. This Through Hole component features a 2.50mm Pitch, Dual Row design with 6 Circuits, ensuring efficient power and data transmission. Solder Clips provide secure attachment, while the Tin (Sn) Plating guarantees reliable conductivity. Its sleek Black color complements any setup, and with a straight body orientation and keying for easy installation, this header is a must-have for your electronic projects. Trust in its high performance, with an amperage rating of 6.5A and voltage capacity of 250V AC/DC. Made of durable Liquid Crystal Polymer, it operates flawlessly in temperatures ranging from -40 to 105°C. RoHS compliant and featuring glow wire capability, this connector prioritizes safety and quality assurance. Ideal for Wire to Board setups, it's the perfect solution for your PCB pin header needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105312-1106 |
Color: | Black |
Series: | 105312 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053121106 |
SKU: | MOL105312-1106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2020 | 507972- Manufacturing process change. Moving from manual production to automated production line to meet growing market demand & ensure capacity and continue uninterrupted deliveries to customers. no change to product form, fit or function. | Download |
06/18/2018 | 503375 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |