| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105312-3608 |
| Series: | 105312 |
| Amperage: | 8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053123608 |
| SKU: | MOL105312-3608 |
105312-3608
| Heilind Number: | MOL105312-3608 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105312-3608 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Introducing the Nano-Fit Vertical Header, a high-performance power connector designed for seamless integration in PCB applications. Featuring a 2.50mm pitch, dual-row design with 8 circuits, this header ensures reliable connectivity while saving space. The inclusion of solder clips and 0.76µm Gold (Au) plating guarantees excellent conductivity and durability. Crafted from Liquid Crystal Polymer, the housing offers superior strength and thermal performance, making it ideal for a wide range of operating environments. With a voltage rating of 250V AC/DC and an amperage of 8A, this connector is suitable for power-intensive applications. Its black housing color, Glow-Wire capability, and RoHS compliance further enhance its versatility and safety. Whether you're designing consumer electronics or industrial machinery, the Nano-Fit Vertical Header is the perfect solution for your power connectivity needs.

