| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105312-3704 |
| Series: | 105312 |
| Amperage: | 8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053123704 |
| SKU: | MOL105312-3704 |
105312-3704
| Heilind Number: | MOL105312-3704 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105312-3704 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Solder Clips, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Introducing the Nano-Fit Vertical Header, a high-performance connector designed for power applications. With a 2.50mm pitch and dual-row configuration, this header features four circuits for efficient connectivity. The inclusion of solder clips and 0.38µm gold plating ensures reliable and durable performance, while its black housing with glow-wire capability offers enhanced safety. Tape and reel packaging facilitates easy handling and assembly. Constructed with liquid crystal polymer, this connector is suited for demanding environments, with an operating temperature range of -40 to 115°C. RoHS compliant and part of the Fit Family Power Connectors series, the Nano-Fit Header is a versatile solution for wire-to-board connections.

