| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105312-3708 |
| Series: | 105312 |
| Amperage: | 8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053123708 |
| SKU: | MOL105312-3708 |
105312-3708
| Heilind Number: | MOL105312-3708 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105312-3708 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Solder Clips, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tape and Reel, with Pick-and-Place Tape
More >>Specifications
Detailed Description
Elevate your power connectivity with our Nano-Fit Vertical Header. Designed for efficiency and durability, this through-hole connector features a 2.50mm pitch and dual-row configuration, providing 8 circuits for seamless integration. Equipped with solder clips and 0.38µm Gold (Au) plating, it ensures reliable performance in any application. The black housing, glow-wire capability, and tape and reel packaging make installation a breeze. With a high amperage rating of 8A and voltage capacity of 250V AC/DC, it's perfect for power-intensive setups. Constructed with liquid crystal polymer, it offers superior strength and heat resistance, operating flawlessly in temperature ranges from -40 to 115°C. Whether you're working on a wire-to-board system or PCB project, the Nano-Fit Vertical Header is the ideal solution for your connectivity needs. Rest assured, it's RoHS compliant, meeting stringent environmental standards.

