| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105312-3808 |
| Series: | 105312 |
| Amperage: | 8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053123808 |
| SKU: | MOL105312-3808 |
105312-3808
| Heilind Number: | MOL105312-3808 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105312-3808 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Lubricated, Black, Glow-Wire Capable, Tape and Reel, with Pick-and-Place Tape
More >>Specifications
Detailed Description
Introducing the Nano-Fit Vertical Header, a high-performance connector designed for through-hole mounting. With a pitch of 2.50mm and dual rows, this header features 8 circuits and is equipped with solder clips for secure attachment. Its 0.76µm gold plating ensures reliable conductivity, while its lubricated black housing offers enhanced durability. Glow-wire capable and RoHS compliant, this connector is suitable for a wide range of applications. Operating at temperatures ranging from -40 to 115 °C, with an amperage of 8A and voltage rating of 250V AC/DC, it delivers optimal performance in power transmission. The Nano-Fit is part of the Fit Family Power Connectors, offering a reliable solution for wire-to-board connections in various electronic systems.

