| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105312-4512 |
| Series: | 105312 |
| Amperage: | 8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Contact Plating: | Tin |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053124512 |
| SKU: | MOL105312-4512 |
105312-4512
| Heilind Number: | MOL105312-4512 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105312-4512 |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 12 Circuits, with Solder Clips, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Elevate your power connector system with our Nano-Fit Vertical Header. Designed for seamless integration in your PCB layout, this dual-row header boasts 12 circuits with solder clips for secure attachment. Featuring a 2.50mm pitch and tin plating, it ensures reliable conductivity, while its glow-wire capable construction guarantees safety. The housing, crafted from Liquid Crystal Polymer, offers durability for long-term performance. With a vertical orientation and through-hole termination, installation is a breeze. Operating within a wide temperature range of -40 to 105°C and rated for 8A and 250V AC/DC, it meets stringent industry standards. Whether for industrial or commercial applications, our Nano-Fit Header is the perfect solution for your connectivity needs.

