105312-4810
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 10 Circuits, with Solder Clips, 0.76µm Gold (Au) Plating, Lubricated, Natural, Glow-Wire Capable, Tape and Reel
Introducing the Nano-Fit Vertical Header, a sleek and efficient power connector perfect for your PCB assembly needs. This dual-row header boasts a 2.50mm pitch and 10 circuits, featuring convenient through-hole mounting with solder clips for secure attachment. With 0.76µm gold plating, it ensures reliable conductivity, while its lubricated design and natural housing color add to its durability and versatility. Glow-wire capable and RoHS compliant, it meets stringent safety standards for peace of mind. Designed for wire-to-board applications, this header is ideal for power connectivity in various electronic devices. With an amperage rating of 8A and a voltage tolerance of 250V AC/DC, it offers high performance in demanding environments. The Nano-Fit header is part of the Fit Family Power Connectors, providing a comprehensive solution for power distribution. Operating smoothly in a wide temperature range from -40 to 115°C, it guarantees consistent functionality in extreme conditions. Trust in the Nano-Fit Vertical Header for efficient and reliable power transmission in your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105312-4810 |
Series: | 105312 |
Amperage: | 8 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 2 |
Contact Plating: | Gold |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Orientation: | Vertical |
Number of Positions: | 10 |
Housing Color: | Natural |
Termination Type: | Through Hole |
Operating Temperature Range: | -40 - 115 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | Nano-Fit |
PCB Tail Length: | 3.2 mm |
Part Aliases: | 1053124810 |
SKU: | MOL105312-4810 |
Series: | 105312 |
Product Name: | Nano-Fit |
Breakaway: | No |
Circuits (maximum): | 10 |
Durability (mating cycles max): | 50 |
Glow-Wire Capable: | Yes |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Brass |
Material - Plating Termination: | Tin |
Net Weight: | 1.036/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness - Recommended: | 1.60mm / 2.40mm |
Pitch - Termination Interface: | 2.50mm |
Plating min - Mating: | 0.762µm |
Plating min - Termination: | 1.524µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Shrouded: | Yes |
Stackable: | No |
Surface Mount Compatible (SMC): | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |