105313-1107
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 7 Circuits, Tin (Sn) Plating, Black
Enhance your PCB connectivity with our Nano-Fit Right Angle Header, designed for seamless integration in your electronic assemblies. This Through Hole connector features a 2.50mm Pitch and Single Row configuration, with 7 Circuits for versatile application. Engineered for durability, it boasts Tin (Sn) Plating and a robust Black housing. The Right Angle orientation and PCB compatibility make it ideal for space-constrained layouts. With a current rating of 6.5 A and voltage capabilities up to 250V AC/DC, it ensures reliable performance. Crafted from high-quality materials including Liquid Crystal Polymer, it offers excellent temperature resistance (-40 - 105 °C) and meets RoHS compliance standards. Trust in the Nano-Fit for secure, efficient, and long-lasting connections in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-1107 |
Color: | Black |
Series: | 105313 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053131107 |
SKU: | MOL105313-1107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |