| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105313-1802 |
| Series: | 105313 |
| Amperage: | 8 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Contact Plating: | Gold |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Orientation: | Right Angle |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Operating Temperature Range: | -40 - 115 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Product Name: | Nano-Fit |
| PCB Tail Length: | 3.2 mm |
| Part Aliases: | 1053131802 |
| SKU: | MOL105313-1802 |
105313-1802
| Heilind Number: | MOL105313-1802 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105313-1802 |
| ECAD Model: |
Description:
Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 2 Circuits, 0.76µm Gold (Au) Plating, Lubricated, Black, Glow-Wire Capable, Tape and Reel
More >>Specifications
Detailed Description
Elevate your power connectivity with our Nano-Fit Right-Angle Header. Featuring a 2.50mm pitch and single-row design, this Through Hole connector is meticulously crafted for optimal performance. Boasting 0.76µm Gold (Au) plating and lubrication, it ensures reliable conductivity and durability. Its sleek black housing, Glow-Wire capability, and Tape and Reel packaging offer both style and convenience. With an amperage of 8A and voltage rating of 250V AC/DC, it's perfect for demanding applications. Made with Liquid Crystal Polymer housing and gold contact plating, it guarantees high-quality power transmission. Whether for industrial or commercial use, this connector, part of our Fit Family Power Connectors series, is a standout choice for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 115°C, it's a dependable solution for a wide range of circuit applications. Trust in the Nano-Fit to deliver superior performance and longevity in every connection.

