105313-2103
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 3 Circuits, Tin (Sn) Plating, Natural
Enhance your PCB connectivity with our Nano-Fit Right Angle Header. Designed for optimal performance, this single-row connector features through-hole termination, brass contacts with tin plating, and a 2.50mm pitch. With a compact size and natural color, it seamlessly integrates into your assembly. Offering 3 circuits, it can handle up to 6.5A and 250V AC/DC. Its robust construction, with a Liquid Crystal Polymer body, ensures durability in diverse operating conditions (-40 to 105°C). Featuring keying and polarization for secure mating, along with PCB retention and locator features, it guarantees stable and reliable connections. This RoHS-compliant connector is ideal for various applications, including wire-to-board setups, and meets stringent quality standards for your peace of mind. Elevate your design with the Nano-Fit Right Angle Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-2103 |
Color: | Natural |
Series: | 105313 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053132103 |
SKU: | MOL105313-2103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |