105313-2106
Nano-Fit Right Angle Header, Through Hole, 2.50mm Pitch, Single Row, 6 Circuits, Tin (Sn) Plating, Natural
Introducing the Nano-Fit Right Angle Header, a high-performance connector designed for seamless integration in your electronic assemblies. With a compact 2.50mm pitch and single-row configuration, this header is perfect for space-constrained applications. Featuring 6 circuits and durable tin (Sn) plating, it ensures reliable connectivity in demanding environments. The natural color and right-angle body orientation offer versatility in PCB layouts, while the through-hole termination method guarantees secure attachment. Rated for 6.5A and 250V AC/DC, this header is suitable for a wide range of power and signal transmission tasks. Constructed with robust materials like Liquid Crystal Polymer, it withstands harsh operating conditions from -40 to 105°C. With keying, polarization, and PCB retention features, installation is quick and foolproof. RoHS compliant and glow wire capable, the Nano-Fit Header prioritizes safety and environmental responsibility. Whether you're a professional engineer or DIY enthusiast, this connector is a must-have for your projects. Elevate your designs with the Nano-Fit Right Angle Header and experience unparalleled performance and reliability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105313-2106 |
Color: | Natural |
Series: | 105313 |
Amperage: | 6.5 A |
Connector Type: | Nano-Fit |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 250 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm, 2.4 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Shroud Type: | Yes |
Product Name: | Nano-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1053132106 |
SKU: | MOL105313-2106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |