105313-2508

Heilind Number:MOL105313-2508
Manufacturer:Molex
Manufacturer Number:105313-2508
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Single Row, 8 Circuits, Tin (Sn) Plating, Natural, Glow-Wire Capable, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105313-2508
Series:105313
Amperage:8 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Contact Plating:Tin
Pitch:2.5 mm
Voltage:250 V AC/DC
Orientation:Right Angle
Number of Positions:8
Housing Color:Natural
Termination Type:Through Hole
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
Product Name:Nano-Fit
PCB Tail Length:3.2 mm
Part Aliases:1053132508
SKU:MOL105313-2508

Detailed Description

Introducing our Nano-Fit Right-Angle Header, a compact and efficient solution for your power connector needs. With a 2.50mm pitch, single-row design and 8 circuits, this header is perfect for wire-to-board applications. Featuring tin plating for reliable conductivity, it is suitable for a wide range of operating temperatures (-40 to 105°C) and can handle up to 8A of current and 250V of AC/DC voltage. The housing, made of durable Liquid Crystal Polymer in a natural color, is glow-wire capable for added safety. With through-hole termination and a tape and reel packaging option, it offers easy assembly and handling. Part of our Fit Family Power Connectors series, the Nano-Fit Header is a versatile and high-performance choice for your PCB connector needs.