105314-1216

Heilind Number:MOL105314-1216
Manufacturer:Molex
Manufacturer Number:105314-1216
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105314-1216
Color:Black
Series:105314
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:16
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:300 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:16
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053141216
SKU:MOL105314-1216

Detailed Description

Introducing the Nano-Fit Right Angle Header, a high-performance connector designed for through-hole mounting in electronic assemblies. With a 2.50mm pitch and dual row configuration, it offers reliable connectivity for 16 circuits. Featuring a durable black housing and brass contacts plated with gold over nickel, this connector ensures both mechanical strength and excellent signal transmission. The right-angle body orientation and tail length of 3.2mm make it suitable for compact PCB layouts. With an amperage rating of 6.5A and a voltage tolerance of 300V, it meets the demands of various applications. RoHS compliant and operating within a wide temperature range from -40 to 115°C, the Nano-Fit Header guarantees quality and performance in every use. Its polarized design and PCB retention features enhance installation accuracy and stability. Ideal for wire-to-board connections, this connector is a versatile solution for PCB assemblies in diverse industries.