105314-1816

Heilind Number:MOL105314-1816
Manufacturer:Molex
Manufacturer Number:105314-1816
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 16 Circuits, 0.76µm Gold (Au) Plating, Lubricated, Black, Glow-Wire Capable, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105314-1816
Series:105314
Amperage:7.5 A
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Contact Plating:Gold
Pitch:2.5 mm
Voltage:250 V AC/DC
Orientation:Right Angle
Number of Positions:16
Housing Color:Black
Termination Type:Through Hole
Operating Temperature Range:-40 - 115 °C
Circuit Application:Power
Connector System:Wire to Board
Product Name:Nano-Fit
PCB Tail Length:3.2 mm
Part Aliases:1053141816
SKU:MOL105314-1816

Detailed Description

Introducing the Nano-Fit Right-Angle Header, a cutting-edge solution for power connectivity in electronic systems. This high-performance component features a dual-row design with 16 circuits, offering efficient power transmission. With 0.76µm Gold (Au) plating and lubrication, it ensures reliable and low-resistance connections. The black housing, made of Liquid Crystal Polymer, not only enhances durability but also adds a sleek aesthetic to your PCB layout. Glow-Wire Capable and RoHS compliant, this header meets stringent safety standards. Ideal for wire-to-board applications, it guarantees secure and hassle-free installations. Operating flawlessly in a wide temperature range (-40 - 115 °C) and with a maximum voltage of 250 V AC/DC, it's suitable for diverse electronic devices. Whether in industrial machinery or consumer electronics, the Nano-Fit Right-Angle Header delivers the perfect blend of performance and reliability.