105314-2304

Heilind Number:MOL105314-2304
Manufacturer:Molex
Manufacturer Number:105314-2304
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Right-Angle Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, 0.76µm Gold (Au) Plating, Natural, Glow-Wire Capable, Tray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105314-2304
Color:Natural
Series:105314
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:4
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:300 V
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:4
Mating Cycles:50
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.524 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm, 2.4 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Material Flammability Standard:94V-0
Part Aliases:1053142304
SKU:MOL105314-2304

Detailed Description

Enhance your PCB connections with our Nano-Fit Right Angle Header. This Through Hole connector features a 2.50mm Pitch, Dual Row design with 4 Circuits, ensuring efficient power and data transmission. Crafted from high-quality materials, it boasts a 6.5 A amperage and can handle voltages up to 300 V. The body orientation is Right Angle, with brass contacts plated in Gold over Nickel for optimal conductivity. With features like keying, PCB locator, and retention, installation is secure and hassle-free. Operating in a wide temperature range from -40 to 115 °C, it guarantees reliability in diverse environments. RoHS compliant and glow wire capable, this connector prioritizes safety and performance, making it an essential component for your projects. Elevate your connectivity with the Nano-Fit.