105405-1214

Heilind Number:MOL105405-1214
Manufacturer:Molex
Manufacturer Number:105405-1214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Nano-Fit Right-Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 14 Circuits, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105405-1214
Color:Black
Series:105405
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:14
Mating Cycles:50
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Part Aliases:1054051214
SKU:MOL105405-1214

Detailed Description

Easily connect wires to your PCB with our Nano-Fit Right Angle Header. This surface-mount component features a 2.50mm pitch and dual-row design, accommodating 14 circuits with a high current rating of 6.5A. The black housing, made of durable liquid crystal polymer, ensures reliable performance even in demanding conditions. With gold-plated contacts and tin termination, this connector guarantees excellent conductivity. Its right-angle orientation and polarization features facilitate secure and accurate mating, while the glow-wire capability adds a layer of safety. RoHS compliant and designed for 50 mating cycles, the Nano-Fit Header is a dependable choice for your PCB assembly needs.