105405-2214

Heilind Number:MOL105405-2214
Manufacturer:Molex
Manufacturer Number:105405-2214
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Nano-Fit Right Angle Header, Surface Mount, 2.50mm Pitch, Dual Row, 14 Circuits, 0.38

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105405-2214
Color:Natural
Series:105405
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:14
Mating Cycles:50
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Shroud Type:Yes
Product Name:Nano-Fit
Part Aliases:1054052214
SKU:MOL105405-2214

Detailed Description

Introducing the Nano-Fit Right Angle Header, a cutting-edge surface mount connector with a 2.50mm pitch. This dual-row header boasts 14 circuits, designed for high-performance applications. With a 6.5A amperage rating and durable brass contact material, it ensures reliable connectivity. Its right angle body orientation and gold plating make it ideal for PCB assemblies, offering a secure and efficient solution. Operating in a wide temperature range from -40 to 115°C, it is suitable for diverse environments. RoHS compliant and featuring glow wire capability, this connector prioritizes safety and environmental responsibility. Perfect for wire-to-board connections, the Nano-Fit Header is a versatile component in the world of PCB connectors.