105411-1112
Mega-Fit Plug Housing, Dual Row, 12 Circuit, UL 94V-0, Glow-Wire Capable, Panel Mount
Elevate your power connectivity with the Mega-Fit Plug Housing, featuring a dual-row design with 12 robust circuits for reliable performance. Crafted from UL 94V-0 rated black nylon, this housing is not only durable but also glow-wire capable, ensuring safety in high-temperature environments. Designed for panel mounting, it offers easy installation and secure attachment. With a pitch of 5.7mm and polarized mating, each connection is precise and stable. This essential component is part of the Mega-Fit connector series, perfect for wire-to-wire applications where quality and efficiency are paramount. Trust in its superior construction and operating temperature range of -40 to 120°C for seamless functionality in various settings. Upgrade your power panel setup with the Mega-Fit Plug Housing and experience seamless power distribution like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105411-1112 |
Color: | Black |
Series: | 105411 - Mega-Fit |
Connector Type: | Mega-Fit |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 5.7 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Circuit Application: | Power |
Panel Mount: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Mates With: | Mega-Fit Receptacle Housing link:171692 |
Termination Pitch: | 5.7 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mega-Fit |
Part Aliases: | 1054111112 |
SKU: | MOL105411-1112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |