105415-0007
Mega-Fit Terminal Position Assurance (TPA) Retainer, 7 Circuits, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural
Enhance the security and reliability of your connections with our Mega-Fit Terminal Position Assurance (TPA) Retainer. Designed for a seamless fit with 7 circuits, this retainer ensures optimal performance in high-speed data applications. Crafted from UL 94V-0 certified nylon, it guarantees durability and safety, even in demanding environments. With a 5.70mm pitch and glow-wire capability, it meets stringent industry standards for quality and compliance. Its natural color blends seamlessly with any setup, while its easy-to-use design simplifies installation. Trust in the Mega-Fit Terminal Position Assurance Retainer for a secure and efficient connectivity solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 105415-0007 |
Color: | Natural |
Series: | 105415 - Mega-Fit |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Number of Contacts Loaded: | 7 |
Lock to Mating Part: | Yes |
Product Name: | Mega-Fit |
Part Aliases: | 1054150007 |
SKU: | MOL105415-0007 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |