105431-2207

Heilind Number:MOL105431-2207
Manufacturer:Molex
Manufacturer Number:105431-2207
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

NANO-FIT HDR SMT VT SGL 7CKT 5AU WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 105431-2207
Color:Natural
Series:105431
Amperage:6.5 A
Connector Type:Nano-Fit
Number of Contacts:7
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:2.5 mm
Voltage:250 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 115 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.38 µm
Number of Contacts Loaded:7
Mating Cycles:50
PCB Locator:No
Polarized to PCB:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Breakaway:No
Product Name:Nano-Fit
Part Aliases:1054312207
SKU:MOL105431-2207

Detailed Description

Discover the cutting-edge NANO-FIT HDR SMT VT SGL Connector, a pinnacle of advanced engineering for seamless PCB integration. Boasting a natural white hue, this single-row connector features seven contacts for high-performance connectivity. With a pitch of 2.5mm and vertical orientation, it ensures efficient power delivery with a current rating of 6.5A and voltage handling of up to 250V AC/DC. Crafted from durable Liquid Crystal Polymer and featuring brass contact material with gold plating, it guarantees superior conductivity and longevity even in extreme temperatures ranging from -40 to 115°C. Engineered for precision, it offers keying and polarization for secure mating, with glow wire capability and RoHS compliance for enhanced safety and environmental responsibility. Perfect for wire-to-board applications, the Nano-Fit Connector is a reliable solution for your PCB assembly needs.