| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 105431-2406 |
| Color: | Natural |
| Series: | 105431 |
| Amperage: | 6.5 A |
| Connector Type: | Nano-Fit |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 2.5 mm |
| Voltage: | 250 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 115 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 50 |
| PCB Locator: | No |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2.5 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Product Name: | Nano-Fit |
| SKU: | MOL105431-2406 |
105431-2406
| Heilind Number: | MOL105431-2406 |
| Manufacturer: | Molex |
| Manufacturer Number: | 105431-2406 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Nano-Fit Vertical Header, Surface Mount, 2.50mm Pitch, Single Row, 6 Circuits, 0.76µm Gold (Au) Plating, with Pick-and-Place Tape, Lubricated, Natural, Glow-Wire Capable
More >>Specifications
Detailed Description
Introducing the NANO-FIT HDR SMT VT SGL 6CKT 0AU LB WHT Connector, a high-performance solution for your PCB assembly needs. This vertical surface-mount connector features six gold-plated contacts, ensuring reliable signal transmission in a compact 2.5mm pitch design. With a current rating of 6.5A and a voltage rating of 250V AC/DC, it is suitable for a wide range of applications. Constructed with durable materials including liquid crystal polymer, this connector is built to withstand harsh operating environments with an impressive temperature range of -40 to 115°C. Offering keying and polarization features, it ensures proper mating orientation and secure connections. RoHS compliant and glow wire capable, it meets stringent safety standards. Ideal for wire-to-board connections, this Nano-Fit connector is a versatile choice for your design projects.

