106004-3593

Heilind Number:MOL106004-3593
Manufacturer:Molex
Manufacturer Number:106004-3593
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bezel Adapter, Simplex, Metalized Body, Push Tab, Shutter, FC/SC Metal Adapter Loaded, Zirconia (Zn) Alignment Sleeve, Snap Mount Style

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106004-3593
Color:METALIZED
Series:106004 - Bezel
Connector Type:Adapter, Bezel
Gender:Female
Housing Material:Polymer
Shield Type:Plated Plastic
Number of Ports:1
Mode Type:Singlemode and Multimode
Orientation:45° Angle
Shuttering:One Side
Component Type:Bezel
Panel Mount:Angled, Front Mount
Shielded:Yes
Ferrule Material:Zirconia
Alignment Sleeve:Ceramic
Mounting Style:Snap
Part Aliases:1060043593 860043593
SKU:MOL106004-3593

Detailed Description

Enhance your fiber optic network with our Bezel Adapter, designed for seamless connectivity. Featuring a durable metalized body with a convenient push tab and shutter, this adapter is optimized for FC/SC metal connectors. The Zirconia alignment sleeve ensures precise alignment for reliable performance in both singlemode and multimode modes. With a snap mount style for easy installation, this female adapter is suitable for front mount, angled configurations. Its plated plastic shield offers added protection, making it a secure choice for any setup. Upgrade your network with this essential component, ensuring efficient data transmission.