106010-3110

Heilind Number:MOL106010-3110
Manufacturer:Molex
Manufacturer Number:106010-3110
Datasheet:Drawing
ECAD Model:
3D Model

Description:

ST Connector, Multimode, 128µm Ceramic PC+ Ferrule, 1.60mm and 2.00mm Simplex Cable, Polymer Coupling Nut, Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106010-3110
Color:Black
Series:106010 - ST
Connector Type:ST
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Multimode
Cable Diameter:3 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:Link:106112 ST Adapter, Metal Alignment Sleeve|Link:106113 ST Adapter, Polymer Alignment Sleeve
Boot Type:Straight
Ferrule Hole Size:128 µm
Boot Color:Blue
Part Aliases:1060103110
SKU:MOL106010-3110

Detailed Description

Upgrade your fiber optic network with our Multimode ST Connector. Designed for exceptional performance, this connector features a 128µm Ceramic PC+ Ferrule for reliable signal transmission. Compatible with 1.60mm and 2.00mm Simplex Cables, it ensures seamless connectivity. The Polymer Coupling Nut and Straight Boot in sleek Black enhance durability and ease of use. With RoHS compliance, our ST Connector guarantees high quality and environmental responsibility. Perfect for professional installations, it mates seamlessly with our ST Adapters for streamlined connectivity. Elevate your network infrastructure with this essential component.