106024-2513

Heilind Number:MOL106024-2513
Manufacturer:Molex
Manufacturer Number:106024-2513
Datasheet:Product Literature
ECAD Model:
3D Model

Description:

LC Connector, Singlemode, 125.5µm Ceramic Ferrule, Bare Fiber, Blue Housing, Yellow Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-2513
Color:Blue
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:900 µm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:125.5 µm
Boot Color:Yellow
Part Aliases:1060242513
SKU:MOL106024-2513

Detailed Description

Enhance connectivity with our LC Connector, designed for single mode applications. Featuring a durable ceramic ferrule with a 125.5µm aperture, it ensures reliable performance for bare fiber connections. The blue housing and yellow straight boot provide easy identification and secure cable management. Crafted with PEI housing material and adhesive mounting hardware, it guarantees long-lasting stability. Suitable for use with 900µm cables in simplex configurations, it is an essential component for efficient fiber optic networks. Rest assured, our connector complies with RoHS regulations for environmentally responsible use. Elevate your networking setup with this high-quality fiber optic connector.