106024-4600

Heilind Number:MOL106024-4600
Manufacturer:Molex
Manufacturer Number:106024-4600
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Connector, Singlemode, 125µm Ceramic Ferrule, 2.00mm Simplex Cable, Blue Housing, White 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106024-4600
Color:Blue
Series:106024 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:125 µm
Boot Color:White
Part Aliases:1060244600
SKU:MOL106024-4600

Detailed Description

Enhance your fiber optic network with our LC Connector, designed for efficient single-mode connectivity. Featuring a durable ceramic ferrule with a 125µm aperture, this connector ensures precise signal transmission. The blue housing and white 90° boot offer easy identification and secure cable routing. With a simplex 2.00mm cable design and PEI housing, this connector guarantees reliable performance in any application. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your networking needs. Upgrade to our LC Connector for seamless and high-speed data transfer.