106025-3810

Heilind Number:MOL106025-3810
Manufacturer:Molex
Manufacturer Number:106025-3810
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Duplex Connector, Multimode, 127µm Ceramic Ferrule, 2.00mm Duplex Cable, Beige Housing, Blue Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-3810
Color:Beige
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Multimode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:Straight
Ferrule Hole Size:127 µm
Boot Color:Blue
Part Aliases:1060253810
SKU:MOL106025-3810

Detailed Description

Enhance connectivity with our LC Duplex Connector, designed for efficient multimode transmission. Featuring a durable ceramic ferrule with a precise 127µm hole size, it ensures reliable performance. The beige housing, complemented by a sleek blue straight boot, adds a touch of sophistication to your setup. Engineered for convenience, this connector is compatible with 2.00mm duplex cables and offers seamless integration with a variety of adapters. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your fiber optic network. Elevate your connectivity solutions with this essential component.