106025-3820

Heilind Number:MOL106025-3820
Manufacturer:Molex
Manufacturer Number:106025-3820
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Duplex Connector, Multimode, 127µm Ceramic Ferrule, 2.00mm Duplex Cable, Beige Housing, Yellow Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-3820
Color:Beige
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Multimode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:Straight
Ferrule Hole Size:127 µm
Boot Color:Yellow
Part Aliases:1060253820
SKU:MOL106025-3820

Detailed Description

Enhance your fiber optic connectivity with our LC Duplex Connector. Designed for multimode applications, it features a durable 127µm ceramic ferrule for optimal performance. The beige housing and yellow straight boot offer a sleek and functional design, perfect for high-density installations. With a 2.00mm duplex cable compatibility, this connector ensures seamless connectivity in any setup. RoHS compliant and easy to install with adhesive mounting hardware, it's a reliable choice for your networking needs. Explore our range of compatible adapters for expanded connectivity options.