106025-4600

Heilind Number:MOL106025-4600
Manufacturer:Molex
Manufacturer Number:106025-4600
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 125µm Ceramic Ferrule, 2.00mm Duplex Cable, Blue Housing, Blue Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-4600
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:Straight
Ferrule Hole Size:125 µm
Boot Color:Blue
Part Aliases:1060254600
SKU:MOL106025-4600

Detailed Description

Enhance your fiber optic connectivity with our LC Duplex Connector. Designed for single mode applications, this connector features a 125µm ceramic ferrule for optimal performance. The blue housing and straight boot not only provide a sleek aesthetic but also ensure easy identification and secure connection. With a durable PEI housing and adhesive mounting hardware, it guarantees long-lasting reliability. Compatible with 2.00mm duplex cables, it offers seamless integration into your network setup. RoHS compliant and mates with various adapters, including LC Duplex EMI and Quad adapters, making it a versatile choice for data centers, telecommunications, and other high-speed networking environments. Elevate your fiber optic infrastructure with this essential component.