106025-5810

Heilind Number:MOL106025-5810
Manufacturer:Molex
Manufacturer Number:106025-5810
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm Duplex Cable, Blue Housing, Blue Straight Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-5810
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:Straight
Ferrule Hole Size:126 µm
Boot Color:Blue
Part Aliases:1060255810
SKU:MOL106025-5810

Detailed Description

Enhance your network connectivity with our LC Duplex Connector, designed for optimal performance in single mode setups. Featuring a durable ceramic ferrule with a 126µm hole size, it ensures precise signal transmission. The 2.00mm duplex cable compatibility, along with a blue housing and straight boot, offers both functionality and aesthetics. Crafted with PEI housing material and adhesive mounting hardware, this connector guarantees secure and reliable connections. RoHS compliance underscores our commitment to quality and environmental responsibility. It's the perfect choice for seamless integration into your Ethernet and fiber optic systems.