106025-7402

Heilind Number:MOL106025-7402
Manufacturer:Molex
Manufacturer Number:106025-7402
Datasheet:Product Literature
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 3.00mm Duplex Cable, Blue Housing, Beige 90° Boot, Molex Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7402
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Beige
Part Aliases:1060257402
SKU:MOL106025-7402

Detailed Description

Enhance your fiber optic network connectivity with our LC Duplex Connector. Crafted for single mode applications, it features a durable 126µm ceramic ferrule ensuring optimal performance. The 3.00mm duplex cable effortlessly integrates with its blue housing, accented by a beige 90° boot for secure connections. Molex brings you quality and reliability, reflected in every detail of this essential component. Elevate your networking setup with seamless precision, ideal for various industrial and commercial environments. Explore our range of compatible adapters for expanded versatility. With ROHS compliance, rest assured of meeting stringent environmental standards. Trust in Molex for cutting-edge solutions in fiber optic connectivity.