106025-7404

Heilind Number:MOL106025-7404
Manufacturer:Molex
Manufacturer Number:106025-7404
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Duplex Connector, Singlemode, 126µm Ceramic Ferrule, 3.00mm Duplex Cable, Blue Housing, White 90° Boot, Molex Logo

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106025-7404
Color:Blue
Series:106025 - LC
Connector Type:LC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, LC Duplex Adapter Link:106125|Link:106126|Link:106127|Link:106128, Link:106115 LC Duplex EMI Adapter<, Link:106123 LC Quad Adapter<
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:White
Part Aliases:1060257404
SKU:MOL106025-7404

Detailed Description

Enhance your fiber optic connectivity with our LC Duplex Connector. Designed for single mode applications, this connector features a durable ceramic ferrule with a 126µm hole size for precise signal transmission. The blue housing offers easy identification, while the white 90° boot ensures secure cable routing. Made of PEI, the connector provides reliable performance in demanding environments. Perfect for use with 3.00mm duplex cables, it is compatible with various adapters for versatile connectivity options. RoHS compliant for environmental responsibility, this connector is a crucial component for your Ethernet and fiber optic networks.